Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475K025RNJ

DigiKey Part Number
478-1690-2-ND - Tape & Reel (TR)
478-1690-1-ND - Cut Tape (CT)
478-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB475K025RNJ
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 182
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,53000R9,53
10R5,87500R58,75
50R4,42600R221,30
100R3,98070R398,07
500R3,22858R1 614,29
1 000R2,99618R2 996,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,86127R5 722,54
4 000R2,70088R10 803,52
6 000R2,62056R15 723,36
10 000R2,53153R25 315,30
14 000R2,47949R34 712,86
20 000R2,42943R48 588,60
24 000R2,40571R57 737,04
48 000R2,32581R111 638,88
50 000R2,32157R116 078,50
Manufacturers Standard Package