TAJA106K016RNJ | |
|---|---|
DigiKey Part Number | 478-1655-2-ND - Tape & Reel (TR) 478-1655-1-ND - Cut Tape (CT) 478-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K016RNJ |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,07000 | R6,07 |
| 10 | R3,63900 | R36,39 |
| 50 | R2,66880 | R133,44 |
| 100 | R2,37250 | R237,25 |
| 500 | R1,87510 | R937,55 |
| 1 000 | R1,72139 | R1 721,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,62694 | R3 253,88 |
| 4 000 | R1,52093 | R6 083,72 |
| 6 000 | R1,46788 | R8 807,28 |
| 10 000 | R1,40907 | R14 090,70 |
| 14 000 | R1,37468 | R19 245,52 |
| 20 000 | R1,34163 | R26 832,60 |
| 24 000 | R1,32595 | R31 822,80 |
| 48 000 | R1,27320 | R61 113,60 |
| 50 000 | R1,27040 | R63 520,00 |