KGM15ACG1H471JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,98800 | R9,88 |
| 50 | R0,68620 | R34,31 |
| 100 | R0,59270 | R59,27 |
| 500 | R0,43636 | R218,18 |
| 1 000 | R0,38802 | R388,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,22711 | R908,44 |
| 8 000 | R0,22442 | R1 795,36 |
| 12 000 | R0,22304 | R2 676,48 |
| 20 000 | R0,22144 | R4 428,80 |
| 28 000 | R0,22049 | R6 173,72 |
| 40 000 | R0,21955 | R8 782,00 |
| 48 000 | R0,21909 | R10 516,32 |
| 96 000 | R0,21753 | R20 882,88 |
| 100 000 | R0,21745 | R21 745,00 |