AMS1117-3.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-3.3

DigiKey Part Number
4518-AMS1117-3.3TR-ND - Tape & Reel (TR)
4518-AMS1117-3.3CT-ND - Cut Tape (CT)
4518-AMS1117-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-3L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 594
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,03000R5,03
10R3,46600R34,66
25R3,07080R76,77
100R2,64110R264,11
250R2,43384R608,46
500R2,30904R1 154,52
1 000R2,20646R2 206,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,09818R5 245,45
5 000R2,03288R10 164,40
7 500R2,00018R15 001,35
12 500R1,96396R24 549,50
17 500R1,94280R33 999,00
25 000R1,92243R48 060,75
62 500R1,87859R117 411,88
Manufacturers Standard Package