FSM4JSMATR | |
|---|---|
DigiKey Part Number | 450-1759-2-ND - Tape & Reel (TR) 450-1759-1-ND - Cut Tape (CT) 450-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM4JSMATR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM4JSMATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R5,39000 | R53,90 |
| 25 | R5,04640 | R126,16 |
| 100 | R4,51450 | R451,45 |
| 250 | R4,18348 | R1 045,87 |
| 500 | R3,94812 | R1 974,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R3,67353 | R4 408,24 |
| 2 400 | R3,47597 | R8 342,33 |
| 3 600 | R3,36895 | R12 128,22 |
| 6 000 | R3,24308 | R19 458,48 |
| 8 400 | R3,16561 | R26 591,12 |
| 12 000 | R3,08818 | R37 058,16 |
| 30 000 | R2,91032 | R87 309,60 |
| 60 000 | R2,79478 | R167 686,80 |