D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAC2512QR010FA-T4

DigiKey Part Number
4463-D1MPAC2512QR010FA-T4TR-ND - Tape & Reel (TR)
4463-D1MPAC2512QR010FA-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512QR010FA-T4
Description
RES 0.01 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 884
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,88000R9,88
10R6,34300R63,43
25R5,38600R134,65
50R4,79000R239,50
100R4,27880R427,88
250R3,72108R930,27
500R3,37172R1 685,86
1 000R3,07469R3 074,69
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,60769R10 430,76
8 000R2,42540R19 403,20
12 000R2,33180R27 981,60
20 000R2,22591R44 518,20
28 000R2,16282R60 558,96
40 000R2,10119R84 047,60
48 000R2,07162R99 437,76
Manufacturers Standard Package