MAL214699807E3 | |
|---|---|
DigiKey Part Number | 4453PHTR-ND - Tape & Reel (TR) 4453PHCT-ND - Cut Tape (CT) 4453PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699807E3 |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699807E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,32000 | R56,32 |
| 10 | R37,79700 | R377,97 |
| 50 | R30,13000 | R1 506,50 |
| 100 | R27,71070 | R2 771,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R25,60612 | R6 401,53 |
| 500 | R24,00136 | R12 000,68 |
| 750 | R23,19169 | R17 393,77 |
| 1 250 | R22,28943 | R27 861,79 |
| 1 750 | R21,75915 | R38 078,51 |
| 2 500 | R21,24700 | R53 117,50 |
| 3 000 | R21,00356 | R63 010,68 |
| 6 000 | R20,17963 | R121 077,78 |
| 6 250 | R20,13566 | R125 847,88 |