CGJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2X7R1E103K050BA

DigiKey Part Number
445-8078-2-ND - Tape & Reel (TR)
445-8078-1-ND - Cut Tape (CT)
445-8078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1E103K050BA
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1E103K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 511
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,38941R3 894,10
20 000R0,36299R7 259,80
30 000R0,34975R10 492,50
50 000R0,33510R16 755,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,30000R13,00
50R0,90800R45,40
100R0,78850R78,85
500R0,58714R293,57
1 000R0,52562R525,62
2 500R0,46056R1 151,40
5 000R0,42153R2 107,65
Digi-Reel®
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,31700R13,17
50R0,91160R45,58
100R0,78850R78,85
500R0,57882R289,41
1 000R0,51383R513,83
2 500R0,44476R1 111,90
5 000R0,40296R2 014,80
* All Digi-Reel orders will add a R92,00 reeling fee.