C3216X5R1E476M160AC | |
|---|---|
DigiKey Part Number | 445-8047-2-ND - Tape & Reel (TR) 445-8047-1-ND - Cut Tape (CT) 445-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E476M160AC |
Description | CAP CER 47UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E476M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,42000 | R15,42 |
| 10 | R9,68700 | R96,87 |
| 50 | R7,55940 | R377,97 |
| 100 | R6,87830 | R687,83 |
| 500 | R5,72826 | R2 864,13 |
| 1 000 | R5,37230 | R5 372,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,18107 | R10 362,14 |
| 4 000 | R4,93520 | R19 740,80 |
| 6 000 | R4,81205 | R28 872,30 |
| 10 000 | R4,67551 | R46 755,10 |
| 14 000 | R4,59572 | R64 340,08 |
| 20 000 | R4,51892 | R90 378,40 |
| 24 000 | R4,48251 | R107 580,24 |