CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X5R1H106K160AB

DigiKey Part Number
445-7886-2-ND - Tape & Reel (TR)
445-7886-1-ND - Cut Tape (CT)
445-7886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1H106K160AB
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1H106K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 899
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,21000R14,21
10R8,61300R86,13
50R6,75520R337,76
100R6,06550R606,55
500R5,22430R2 612,15
1 000R4,89191R4 891,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,24620R8 492,40
4 000R4,21457R16 858,28
6 000R4,19811R25 188,66
10 000R4,17939R41 793,90
14 000R4,16377R58 292,78
20 000R4,09204R81 840,80
24 000R4,05804R97 392,96
Manufacturers Standard Package