C4532X7T2W334K160KA | |
|---|---|
DigiKey Part Number  | 445-7770-2-ND - Tape & Reel (TR) 445-7770-1-ND - Cut Tape (CT) 445-7770-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C4532X7T2W334K160KA  | 
Description  | CAP CER 0.33UF 450V X7T 1812  | 
Customer Reference  | |
Detailed Description  | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C4532X7T2W334K160KA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R20,10000 | R20,10 | 
| 10 | R12,59900 | R125,99 | 
| 50 | R10,23860 | R511,93 | 
| 100 | R9,37550 | R937,55 | 
| 500 | R8,48372 | R4 241,86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R7,61654 | R7 616,54 | 
| 2 000 | R7,04335 | R14 086,70 | 
| 3 000 | R6,87123 | R20 613,69 | 
| 5 000 | R6,69610 | R33 480,50 | 
| 7 000 | R6,54331 | R45 803,17 | 
| 10 000 | R6,39143 | R63 914,30 | 
| 12 000 | R6,30266 | R75 631,92 |