C3216C0G1H333J085AA | |
|---|---|
DigiKey Part Number  | 445-7691-2-ND - Tape & Reel (TR) 445-7691-1-ND - Cut Tape (CT) 445-7691-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C3216C0G1H333J085AA  | 
Description  | CAP CER 0.033UF 50V C0G 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C3216C0G1H333J085AA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R7,28000 | R7,28 | 
| 10 | R4,43600 | R44,36 | 
| 50 | R3,29960 | R164,98 | 
| 100 | R2,74850 | R274,85 | 
| 500 | R1,69696 | R848,48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R1,52526 | R6 101,04 | 
| 8 000 | R1,51306 | R12 104,48 | 
| 12 000 | R1,50673 | R18 080,76 | 
| 20 000 | R1,49952 | R29 990,40 | 
| 28 000 | R1,49518 | R41 865,04 | 
| 40 000 | R1,49093 | R59 637,20 | 
| 48 000 | R1,48888 | R71 466,24 | 
| 96 000 | R1,48178 | R142 250,88 |