0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C1005X7R1E104K050BB

DigiKey Part Number
445-7348-2-ND - Tape & Reel (TR)
445-7348-1-ND - Cut Tape (CT)
445-7348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E104K050BB
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948 119
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,83200R8,32
50R0,57540R28,77
100R0,49390R49,39
500R0,36012R180,06
1 000R0,31107R311,07
2 500R0,26654R666,35
5 000R0,24470R1 223,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,18690R1 869,00
20 000R0,16673R3 334,60
30 000R0,16583R4 974,90
50 000R0,16478R8 239,00
70 000R0,16416R11 491,20
100 000R0,16354R16 354,00
120 000R0,16325R19 590,00
240 000R0,16223R38 935,20
250 000R0,16217R40 542,50
Manufacturers Standard Package