C3225X7R2A105K200AM | |
|---|---|
DigiKey Part Number | 445-7087-2-ND - Tape & Reel (TR) 445-7087-1-ND - Cut Tape (CT) 445-7087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105K200AM |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,74000 | R10,74 |
| 10 | R6,68900 | R66,89 |
| 50 | R5,50740 | R275,37 |
| 100 | R4,63580 | R463,58 |
| 500 | R4,40598 | R2 202,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,60741 | R3 607,41 |
| 2 000 | R3,32858 | R6 657,16 |
| 3 000 | R3,21968 | R9 659,04 |
| 5 000 | R3,09902 | R15 495,10 |
| 7 000 | R3,02849 | R21 199,43 |
| 10 000 | R2,96066 | R29 606,60 |
| 12 000 | R2,92272 | R35 072,64 |
| 24 000 | R2,82022 | R67 685,28 |
| 25 000 | R2,81448 | R70 362,00 |