CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2C0G1H104J160AA

DigiKey Part Number
445-6984-2-ND - Tape & Reel (TR)
445-6984-1-ND - Cut Tape (CT)
445-6984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2C0G1H104J160AA
Description
CAP CER 0.1UF 50V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2C0G1H104J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323 272
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,78000R11,78
10R6,70700R67,07
50R5,11580R255,79
100R4,46250R446,25
500R4,17098R2 085,49
1 000R3,88972R3 889,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,35890R6 717,80
4 000R3,26047R13 041,88
6 000R3,24704R19 482,24
10 000R3,23173R32 317,30
14 000R3,22256R45 115,84
20 000R3,20813R64 162,60
24 000R3,17938R76 305,12
48 000R3,08253R147 961,44
50 000R3,07740R153 870,00
Manufacturers Standard Package