CGA2B3X7R1V104K050BB | |
|---|---|
DigiKey Part Number  | 445-6901-2-ND - Tape & Reel (TR) 445-6901-1-ND - Cut Tape (CT) 445-6901-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CGA2B3X7R1V104K050BB  | 
Description  | CAP CER 0.1UF 35V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CGA2B3X7R1V104K050BB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,91000 | R1,91 | 
| 10 | R1,05700 | R10,57 | 
| 50 | R0,73140 | R36,57 | 
| 100 | R0,63080 | R63,08 | 
| 500 | R0,46584 | R232,92 | 
| 1 000 | R0,41488 | R414,88 | 
| 2 500 | R0,36130 | R903,25 | 
| 5 000 | R0,32910 | R1 645,50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,26031 | R2 603,10 | 
| 20 000 | R0,25783 | R5 156,60 | 
| 30 000 | R0,25654 | R7 696,20 | 
| 50 000 | R0,25507 | R12 753,50 | 
| 70 000 | R0,25419 | R17 793,30 | 
| 100 000 | R0,24893 | R24 893,00 | 
| 120 000 | R0,24565 | R29 478,00 | 
| 240 000 | R0,23461 | R56 306,40 | 
| 250 000 | R0,23402 | R58 505,00 |