C1005C0G1H470G050BA | |
|---|---|
DigiKey Part Number | 445-5364-2-ND - Tape & Reel (TR) 445-5364-1-ND - Cut Tape (CT) 445-5364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H470G050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H470G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R3,69100 | R36,91 |
| 50 | R2,72080 | R136,04 |
| 100 | R2,41930 | R241,93 |
| 500 | R1,92744 | R963,72 |
| 1 000 | R1,75744 | R1 757,44 |
| 2 500 | R1,59284 | R3 982,10 |
| 5 000 | R1,49371 | R7 468,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,38345 | R13 834,50 |
| 20 000 | R1,35622 | R27 124,40 |
| 30 000 | R1,33753 | R40 125,90 |
| 50 000 | R1,29950 | R64 975,00 |
| 70 000 | R1,27727 | R89 408,90 |
| 100 000 | R1,25967 | R125 967,00 |