C1005C0G1H470F050BA | |
|---|---|
DigiKey Part Number  | 445-5361-2-ND - Tape & Reel (TR) 445-5361-1-ND - Cut Tape (CT) 445-5361-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1005C0G1H470F050BA  | 
Description  | CAP CER 47PF 50V C0G 0402  | 
Customer Reference  | |
Detailed Description  | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1005C0G1H470F050BA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R6,59000 | R6,59 | 
| 10 | R3,96900 | R39,69 | 
| 50 | R2,92880 | R146,44 | 
| 100 | R2,60990 | R260,99 | 
| 500 | R2,23558 | R1 117,79 | 
| 1 000 | R1,90665 | R1 906,65 | 
| 2 500 | R1,73161 | R4 329,03 | 
| 5 000 | R1,62618 | R8 130,90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R1,49151 | R14 915,10 | 
| 20 000 | R1,44580 | R28 916,00 | 
| 30 000 | R1,44076 | R43 222,80 | 
| 50 000 | R1,42042 | R71 021,00 | 
| 70 000 | R1,39677 | R97 773,90 | 
| 100 000 | R1,37401 | R137 401,00 | 
| 120 000 | R1,36323 | R163 587,60 |