0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1C104K050BA

DigiKey Part Number
445-4970-2-ND - Tape & Reel (TR)
445-4970-1-ND - Cut Tape (CT)
445-4970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C104K050BA
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C104K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164 004
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,76300R7,63
50R0,51640R25,82
100R0,44540R44,54
500R0,32234R161,17
1 000R0,28456R284,56
2 500R0,24512R612,80
5 000R0,22141R1 107,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,15006R1 500,60
20 000R0,14846R2 969,20
30 000R0,14763R4 428,90
50 000R0,14668R7 334,00
70 000R0,14611R10 227,70
100 000R0,14555R14 555,00
120 000R0,14528R17 433,60
240 000R0,14435R34 644,00
250 000R0,14430R36 075,00
Manufacturers Standard Package