0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1E472J080AA

DigiKey Part Number
445-2712-2-ND - Tape & Reel (TR)
445-2712-1-ND - Cut Tape (CT)
445-2712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1E472J080AA
Description
CAP CER 4700PF 25V C0G 0603
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1E472J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 475
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,81000R3,81
10R2,23600R22,36
50R1,59780R79,89
100R1,40550R140,55
500R1,08000R540,00
1 000R0,98018R980,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,84696R3 387,84
8 000R0,78984R6 318,72
12 000R0,76187R9 142,44
20 000R0,73043R14 608,60
28 000R0,71204R19 937,12
40 000R0,69436R27 774,40
48 000R0,68598R32 927,04
96 000R0,65777R63 145,92
100 000R0,65627R65 627,00
Manufacturers Standard Package