FG28X5R1E106MRT06 | |
|---|---|
DigiKey Part Number | 445-181284-1-ND - Cut Tape (CT) 445-181284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E106MRT06 |
Description | CAP CER 10UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E106MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,80000 | R7,80 |
| 10 | R4,73100 | R47,31 |
| 50 | R3,52500 | R176,25 |
| 100 | R3,15230 | R315,23 |
| 500 | R2,52740 | R1 263,70 |
| 1 000 | R2,33435 | R2 334,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,21911 | R4 438,22 |
| 4 000 | R2,08588 | R8 343,52 |
| 6 000 | R2,01915 | R12 114,90 |
| 10 000 | R1,94103 | R19 410,30 |
| 14 000 | R1,90199 | R26 627,86 |
| 20 000 | R1,86042 | R37 208,40 |
| 24 000 | R1,84072 | R44 177,28 |
| 48 000 | R1,77577 | R85 236,96 |