0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H220J080AA

DigiKey Part Number
445-1273-2-ND - Tape & Reel (TR)
445-1273-1-ND - Cut Tape (CT)
445-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H220J080AA
Description
CAP CER 22PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H220J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 994
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,91000R1,91
10R1,00500R10,05
50R0,69320R34,66
100R0,59960R59,96
500R0,44052R220,26
1 000R0,39183R391,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,24570R982,80
8 000R0,22442R1 795,36
12 000R0,22304R2 676,48
20 000R0,22144R4 428,80
28 000R0,22049R6 173,72
40 000R0,21955R8 782,00
48 000R0,21909R10 516,32
96 000R0,21753R20 882,88
100 000R0,21745R21 745,00
Manufacturers Standard Package