Y31B43113FPLFG | |
|---|---|
DigiKey Part Number  | 401-1772-2-ND - Tape & Reel (TR) 401-1772-1-ND - Cut Tape (CT) 401-1772-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | Y31B43113FPLFG  | 
Description  | SWITCH TACTILE SPST-NO 0.01A 32V  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y31B43113FPLFG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.01A @ 32VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 3.50mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | J Lead  | |
Outline  | 6.20mm x 6.20mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 300gf  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.20mm  | |
Mechanical Life  | 300,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | R7,95257 | R15 905,14 | 
| 4 000 | R7,56186 | R30 247,44 | 
| 6 000 | R7,35344 | R44 120,64 | 
| 10 000 | R7,11126 | R71 112,60 | 
| 14 000 | R6,96374 | R97 492,36 | 
| 20 000 | R6,81736 | R136 347,20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R14,21000 | R14,21 | 
| 10 | R12,20000 | R122,00 | 
| 25 | R11,36160 | R284,04 | 
| 100 | R10,13460 | R1 013,46 | 
| 250 | R9,38732 | R2 346,83 | 
| 500 | R8,86638 | R4 433,19 | 
| 1 000 | R8,38755 | R8 387,55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R12,13000 | R12,13 | 
| 10 | R11,61100 | R116,11 | 
| 25 | R11,16040 | R279,01 | 
| 100 | R9,68570 | R968,57 | 
| 250 | R8,83760 | R2 209,40 | 
| 500 | R8,21268 | R4 106,34 | 
| 1 000 | R7,36456 | R7 364,56 |