CBR04C709B1GAC | |
|---|---|
DigiKey Part Number | 399-8835-2-ND - Tape & Reel (TR) 399-8835-1-ND - Cut Tape (CT) 399-8835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C709B1GAC |
Description | CAP CER 7PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C709B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,85000 | R4,85 |
| 10 | R2,85900 | R28,59 |
| 50 | R2,07960 | R103,98 |
| 100 | R1,83700 | R183,70 |
| 500 | R1,35140 | R675,70 |
| 1 000 | R1,30824 | R1 308,24 |
| 2 500 | R1,17664 | R2 941,60 |
| 5 000 | R1,09744 | R5 487,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,03223 | R10 322,30 |
| 20 000 | R0,97858 | R19 571,60 |
| 30 000 | R0,95171 | R28 551,30 |
| 50 000 | R0,92192 | R46 096,00 |
| 70 000 | R0,90451 | R63 315,70 |