C0603C224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C224K3RACTUCT-ND - Cut Tape (CT) 399-C0603C224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,43000 | R2,43 |
| 10 | R1,35200 | R13,52 |
| 50 | R0,95320 | R47,66 |
| 100 | R0,82840 | R82,84 |
| 500 | R0,61938 | R309,69 |
| 1 000 | R0,55508 | R555,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,45907 | R1 836,28 |
| 8 000 | R0,42348 | R3 387,84 |
| 12 000 | R0,40568 | R4 868,16 |
| 20 000 | R0,38595 | R7 719,00 |
| 28 000 | R0,37442 | R10 483,76 |
| 40 000 | R0,36334 | R14 533,60 |
| 48 000 | R0,35808 | R17 187,84 |
| 96 000 | R0,34040 | R32 678,40 |
| 100 000 | R0,33946 | R33 946,00 |