Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK226M016A9DAA | |
|---|---|
DigiKey Part Number  | 399-6676-2-ND - Tape & Reel (TR) 399-6676-1-ND - Cut Tape (CT) 399-6676-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EDK226M016A9DAA  | 
Description  | CAP ALUM 22UF 20% 16V SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EDK226M016A9DAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 39 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 48.75 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.222" (5.64mm)  | |
Surface Mount Land Size  | 0.209" L x 0.256" W (5.30mm x 6.50mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R6,07000 | R6,07 | 
| 10 | R3,69100 | R36,91 | 
| 50 | R2,70340 | R135,17 | 
| 100 | R2,38810 | R238,81 | 
| 500 | R1,84080 | R920,40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R1,66767 | R1 667,67 | 
| 2 000 | R1,52357 | R3 047,14 | 
| 3 000 | R1,45081 | R4 352,43 | 
| 5 000 | R1,36959 | R6 847,95 | 
| 7 000 | R1,32186 | R9 253,02 | 
| 10 000 | R1,27570 | R12 757,00 | 
| 12 000 | R1,25375 | R15 045,00 | 
| 24 000 | R1,17947 | R28 307,28 | 
| 25 000 | R1,17550 | R29 387,50 |