C0402C333K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C333K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C333K4RACTUCT-ND - Cut Tape (CT) 399-C0402C333K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K4RACTU |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,07000 | R6,07 |
| 10 | R1,78500 | R17,85 |
| 50 | R1,29280 | R64,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,17421 | R11 742,10 |
| 20 000 | R1,11802 | R22 360,40 |
| 30 000 | R1,08987 | R32 696,10 |
| 50 000 | R1,05866 | R52 933,00 |
| 70 000 | R1,05713 | R73 999,10 |