C0402C104K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K9RACTUTR-ND - Tape & Reel (TR) 399-C0402C104K9RACTUCT-ND - Cut Tape (CT) 399-C0402C104K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K9RACTU |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,78000 | R7,80 |
| 50 | R0,53020 | R26,51 |
| 100 | R0,45580 | R45,58 |
| 500 | R0,32996 | R164,98 |
| 1 000 | R0,29288 | R292,88 |
| 2 500 | R0,25246 | R631,15 |
| 5 000 | R0,22817 | R1 140,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,18690 | R1 869,00 |
| 20 000 | R0,18499 | R3 699,80 |
| 30 000 | R0,18361 | R5 508,30 |
| 50 000 | R0,17453 | R8 726,50 |
| 70 000 | R0,16922 | R11 845,40 |
| 100 000 | R0,16531 | R16 531,00 |
| 120 000 | R0,15354 | R18 424,80 |
| 250 000 | R0,15311 | R38 277,50 |