T520A106M010ATE080 | |
|---|---|
DigiKey Part Number | 399-4788-2-ND - Tape & Reel (TR) 399-4788-1-ND - Cut Tape (CT) 399-4788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A106M010ATE080 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A106M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,08000 | R15,08 |
| 10 | R9,58300 | R95,83 |
| 50 | R7,40680 | R370,34 |
| 100 | R6,73440 | R673,44 |
| 500 | R5,60278 | R2 801,39 |
| 1 000 | R5,25255 | R5 252,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,96453 | R9 929,06 |
| 4 000 | R4,72737 | R18 909,48 |
| 6 000 | R4,60857 | R27 651,42 |
| 10 000 | R4,47689 | R44 768,90 |
| 14 000 | R4,39993 | R61 599,02 |
| 20 000 | R4,32584 | R86 516,80 |
| 24 000 | R4,29073 | R102 977,52 |