T491D106K035AT | |
|---|---|
DigiKey Part Number  | 399-3766-2-ND - Tape & Reel (TR) 399-3766-1-ND - Cut Tape (CT) 399-3766-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T491D106K035AT  | 
Description  | CAP TANT 10UF 10% 35V 2917  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T491D106K035AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.122" (3.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R21,84000 | R21,84 | 
| 10 | R14,24500 | R142,45 | 
| 50 | R11,23340 | R561,67 | 
| 100 | R10,30620 | R1 030,62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | R8,73952 | R4 369,76 | 
| 1 000 | R8,25515 | R8 255,15 | 
| 1 500 | R8,01247 | R12 018,70 | 
| 2 500 | R7,74360 | R19 359,00 | 
| 3 500 | R7,58638 | R26 552,33 | 
| 5 000 | R7,43516 | R37 175,80 | 
| 6 000 | R7,36349 | R44 180,94 | 
| 12 000 | R7,12210 | R85 465,20 | 
| 12 500 | R7,10931 | R88 866,38 |