T491C106K025AT | |
|---|---|
DigiKey Part Number  | 399-3734-2-ND - Tape & Reel (TR) 399-3734-1-ND - Cut Tape (CT) 399-3734-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T491C106K025AT  | 
Description  | CAP TANT 10UF 10% 25V 2312  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T491C106K025AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.5Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R12,30000 | R12,30 | 
| 10 | R7,64300 | R76,43 | 
| 50 | R5,83320 | R291,66 | 
| 100 | R5,27870 | R527,87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | R4,34082 | R2 170,41 | 
| 1 000 | R4,05106 | R4 051,06 | 
| 1 500 | R3,90595 | R5 858,92 | 
| 2 500 | R3,74522 | R9 363,05 | 
| 3 500 | R3,65123 | R12 779,31 | 
| 5 000 | R3,56086 | R17 804,30 | 
| 6 000 | R3,51802 | R21 108,12 | 
| 12 000 | R3,37380 | R40 485,60 | 
| 12 500 | R3,36615 | R42 076,88 |