T491A106K010AT | |
|---|---|
DigiKey Part Number | 399-3684-2-ND - Tape & Reel (TR) 399-3684-1-ND - Cut Tape (CT) 399-3684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010AT |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,28000 | R7,28 |
| 10 | R4,33300 | R43,33 |
| 50 | R3,21640 | R160,82 |
| 100 | R2,87330 | R287,33 |
| 500 | R2,29206 | R1 146,03 |
| 1 000 | R2,11305 | R2 113,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,96566 | R3 931,32 |
| 4 000 | R1,84439 | R7 377,56 |
| 6 000 | R1,78366 | R10 701,96 |
| 10 000 | R1,71638 | R17 163,80 |
| 14 000 | R1,67706 | R23 478,84 |
| 20 000 | R1,63923 | R32 784,60 |
| 24 000 | R1,62129 | R38 910,96 |
| 48 000 | R1,56093 | R74 924,64 |
| 50 000 | R1,55773 | R77 886,50 |