T350A104K050AT | |
|---|---|
DigiKey Part Number  | 399-3527-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T350A104K050AT  | 
Description  | CAP TANT 0.1UF 10% 50V RADIAL  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T350A104K050AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 50 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 26Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.177" Dia (4.50mm)  | |
Height - Seated (Max)  | 0.280" (7.10mm)  | |
Lead Spacing  | 0.100" (2.54mm)  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R57,36000 | R57,36 | 
| 10 | R40,22300 | R402,23 | 
| 50 | R33,40180 | R1 670,09 | 
| 100 | R31,29450 | R3 129,45 | 
| 500 | R27,73146 | R13 865,73 | 
| 1 000 | R26,62806 | R26 628,06 | 
| 3 000 | R25,26379 | R75 791,37 | 
| 5 000 | R24,75899 | R123 794,95 |