C0805C565K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C565K9PACTUTR-ND - Tape & Reel (TR) 399-C0805C565K9PACTUCT-ND - Cut Tape (CT) 399-C0805C565K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C565K9PACTU |
Description | CAP CER 5.6UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C565K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,42000 | R15,42 |
| 10 | R9,65300 | R96,53 |
| 50 | R7,57660 | R378,83 |
| 100 | R6,89560 | R689,56 |
| 500 | R5,74212 | R2 871,06 |
| 1 000 | R5,38564 | R5 385,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R5,00934 | R12 523,35 |
| 5 000 | R4,70776 | R23 538,80 |
| 7 500 | R4,57438 | R34 307,85 |
| 12 500 | R4,39478 | R54 934,75 |
| 17 500 | R4,38361 | R76 713,18 |
| 25 000 | R4,32824 | R108 206,00 |
| 30 000 | R4,32299 | R129 689,70 |