CBR04C150F1GAC | |
|---|---|
DigiKey Part Number  | 399-11249-2-ND - Tape & Reel (TR) 399-11249-1-ND - Cut Tape (CT) 399-11249-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR04C150F1GAC  | 
Description  | CAP CER 15PF 100V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR04C150F1GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R13,00000 | R13,00 | 
| 10 | R7,98900 | R79,89 | 
| 50 | R6,24920 | R312,46 | 
| 100 | R5,66340 | R566,34 | 
| 500 | R4,67252 | R2 336,26 | 
| 1 000 | R4,36647 | R4 366,47 | 
| 2 500 | R4,04344 | R10 108,60 | 
| 5 000 | R3,84865 | R19 243,25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R3,68831 | R36 883,10 | 
| 20 000 | R3,44508 | R68 901,60 | 
| 30 000 | R3,41735 | R102 520,50 | 
| 50 000 | R3,38831 | R169 415,50 |