0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C180J5GACTU

DigiKey Part Number
399-C0603C180J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C180J5GACTUCT-ND - Cut Tape (CT)
399-C0603C180J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 523
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,62400R6,24
50R0,42640R21,32
100R0,36390R36,39
500R0,26134R130,67
1 000R0,22980R229,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,11377R455,08
8 000R0,11356R908,48
12 000R0,11275R1 353,00
20 000R0,11182R2 236,40
28 000R0,11126R3 115,28
40 000R0,11072R4 428,80
48 000R0,11046R5 302,08
96 000R0,10955R10 516,80
100 000R0,10950R10 950,00
Manufacturers Standard Package