0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C100J5GACTU

DigiKey Part Number
399-C0402C100J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C100J5GACTUCT-ND - Cut Tape (CT)
399-C0402C100J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100J5GACTU
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142 783
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,48500R4,85
50R0,32580R16,29
100R0,27730R27,73
500R0,19618R98,09
1 000R0,16498R164,98
2 500R0,13531R338,28
5 000R0,12987R649,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07596R759,60
20 000R0,07503R1 500,60
30 000R0,07455R2 236,50
50 000R0,07400R3 700,00
Manufacturers Standard Package