23J1K0E | |
|---|---|
DigiKey Part Number | 23J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J1K0E |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,06000 | R58,06 |
| 10 | R38,97500 | R389,75 |
| 25 | R33,79360 | R844,84 |
| 50 | R30,54240 | R1 527,12 |
| 100 | R27,78170 | R2 778,17 |
| 250 | R24,75696 | R6 189,24 |
| 500 | R22,86450 | R11 432,25 |
| 1 000 | R21,25698 | R21 256,98 |
| 5 000 | R18,39732 | R91 986,60 |