CD 15 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD101JO3F

DigiKey Part Number
338-2589-ND
Manufacturer
Manufacturer Product Number
CD15FD101JO3F
Description
CAP MICA 100PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R60,66000R60,66
10R42,75300R427,53
50R35,60620R1 780,31
200R31,58220R6 316,44
600R29,33767R17 602,60
1 000R28,50716R28 507,16
2 600R27,23923R70 822,00
5 000R26,54769R132 738,45
Manufacturers Standard Package