0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-075K1L

DigiKey Part Number
311-5.10KFRTR-ND - Tape & Reel (TR)
311-5.10KFRCT-ND - Cut Tape (CT)
311-5.10KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-075K1L
Description
RES 5.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-075K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 036
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,71100R7,11
25R0,54080R13,52
50R0,44360R22,18
100R0,36740R36,74
250R0,29324R73,31
500R0,25094R125,47
1 000R0,21732R217,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,16401R820,05
10 000R0,14861R1 486,10
15 000R0,14111R2 116,65
25 000R0,13300R3 325,00
35 000R0,12836R4 492,60
50 000R0,12397R6 198,50
60 000R0,12192R7 315,20
120 000R0,11516R13 819,20
125 000R0,11481R14 351,25
Manufacturers Standard Package