RC0805FR-074K7L | |
|---|---|
DigiKey Part Number | 311-4.70KCRTR-ND - Tape & Reel (TR) 311-4.70KCRCT-ND - Cut Tape (CT) 311-4.70KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-074K7L |
Description | RES 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,52000 | R5,20 |
| 25 | R0,38800 | R9,70 |
| 50 | R0,31200 | R15,60 |
| 100 | R0,25480 | R25,48 |
| 250 | R0,19964 | R49,91 |
| 500 | R0,16844 | R84,22 |
| 1 000 | R0,14367 | R143,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,10460 | R523,00 |
| 10 000 | R0,09334 | R933,40 |
| 15 000 | R0,08785 | R1 317,75 |
| 25 000 | R0,08193 | R2 048,25 |
| 35 000 | R0,07854 | R2 748,90 |
| 50 000 | R0,07534 | R3 767,00 |
| 60 000 | R0,07385 | R4 431,00 |
| 120 000 | R0,06892 | R8 270,40 |
| 125 000 | R0,06866 | R8 582,50 |