0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0733RL

DigiKey Part Number
311-33JRTR-ND - Tape & Reel (TR)
311-33JRCT-ND - Cut Tape (CT)
311-33JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0733RL
Description
RES 33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0733RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 135 553
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,31200R3,12
25R0,22200R5,55
50R0,17340R8,67
100R0,13860R13,86
250R0,10536R26,34
500R0,08666R43,33
1 000R0,07192R71,92
5 000R0,04922R246,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,04270R427,00
20 000R0,03755R751,00
30 000R0,03506R1 051,80
50 000R0,03237R1 618,50
70 000R0,03083R2 158,10
100 000R0,02937R2 937,00
120 000R0,02869R3 442,80
240 000R0,02646R6 350,40
250 000R0,02634R6 585,00
Manufacturers Standard Package