RC0402JR-07270RL | |
|---|---|
DigiKey Part Number | 311-270JRTR-ND - Tape & Reel (TR) 311-270JRCT-ND - Cut Tape (CT) 311-270JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07270RL |
Description | RES 270 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07270RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,31200 | R3,12 |
| 25 | R0,22200 | R5,55 |
| 50 | R0,17340 | R8,67 |
| 100 | R0,13860 | R13,86 |
| 250 | R0,10536 | R26,34 |
| 500 | R0,08666 | R43,33 |
| 1 000 | R0,07192 | R71,92 |
| 5 000 | R0,04922 | R246,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,04270 | R427,00 |
| 20 000 | R0,03755 | R751,00 |
| 30 000 | R0,03506 | R1 051,80 |
| 50 000 | R0,03237 | R1 618,50 |
| 70 000 | R0,03083 | R2 158,10 |
| 100 000 | R0,02937 | R2 937,00 |
| 120 000 | R0,02869 | R3 442,80 |
| 240 000 | R0,02646 | R6 350,40 |
| 250 000 | R0,02634 | R6 585,00 |