RC0402JR-0722KL | |
|---|---|
DigiKey Part Number  | 311-22KJRTR-ND - Tape & Reel (TR) 311-22KJRCT-ND - Cut Tape (CT) 311-22KJRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402JR-0722KL  | 
Description  | RES 22K OHM 5% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402JR-0722KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,10400 | R1,04 | 
| 25 | R0,09720 | R2,43 | 
| 50 | R0,09020 | R4,51 | 
| 100 | R0,07970 | R7,97 | 
| 250 | R0,07208 | R18,02 | 
| 500 | R0,04922 | R24,61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,03535 | R353,50 | 
| 20 000 | R0,02937 | R587,40 | 
| 30 000 | R0,02869 | R860,70 | 
| 50 000 | R0,02646 | R1 323,00 | 
| 70 000 | R0,02634 | R1 843,80 |