RC0402FR-072R2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 15 856
Unit Price: R1,73000
Datasheet

Similar


YAGEO
In Stock: 47 034
Unit Price: R1,73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 95 540
Unit Price: R1,73000
Datasheet

Direct


Vishay Dale
In Stock: 26 946
Unit Price: R1,73000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 77 844
Unit Price: R1,73000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-072R2L

DigiKey Part Number
311-2.20LRTR-ND - Tape & Reel (TR)
311-2.20LRCT-ND - Cut Tape (CT)
311-2.20LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-072R2L
Description
RES 2.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-072R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,41600R4,16
25R0,30520R7,63
50R0,24600R12,30
100R0,19930R19,93
250R0,15320R38,30
500R0,12790R63,95
1 000R0,10814R108,14
5 000R0,07670R383,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,06766R676,60
20 000R0,06052R1 210,40
30 000R0,05704R1 711,20
50 000R0,05328R2 664,00
70 000R0,05113R3 579,10
100 000R0,04910R4 910,00
120 000R0,04816R5 779,20
240 000R0,04503R10 807,20
250 000R0,04487R11 217,50
Manufacturers Standard Package