Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent



RC0603FR-072KL | |
|---|---|
DigiKey Part Number | 311-2.00KHRTR-ND - Tape & Reel (TR) 311-2.00KHRCT-ND - Cut Tape (CT) 311-2.00KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072KL |
Description | RES 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,38100 | R3,81 |
| 25 | R0,28440 | R7,11 |
| 50 | R0,22520 | R11,26 |
| 100 | R0,18370 | R18,37 |
| 250 | R0,14072 | R35,18 |
| 500 | R0,11716 | R58,58 |
| 1 000 | R0,09861 | R98,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,06932 | R346,60 |
| 10 000 | R0,06095 | R609,50 |
| 15 000 | R0,05687 | R853,05 |
| 25 000 | R0,05247 | R1 311,75 |
| 35 000 | R0,04996 | R1 748,60 |
| 50 000 | R0,04759 | R2 379,50 |
| 60 000 | R0,04648 | R2 788,80 |
| 120 000 | R0,04283 | R5 139,60 |
| 125 000 | R0,04264 | R5 330,00 |