RC0402JR-07180RL | |
---|---|
DigiKey Part Number | 311-180JRTR-ND - Tape & Reel (TR) 311-180JRCT-ND - Cut Tape (CT) 311-180JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07180RL |
Description | RES 180 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07180RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,73000 | R1,73 |
10 | R0,10400 | R1,04 |
25 | R0,09720 | R2,43 |
50 | R0,09020 | R4,51 |
100 | R0,07970 | R7,97 |
250 | R0,07072 | R17,68 |
500 | R0,04922 | R24,61 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | R0,03535 | R353,50 |
20 000 | R0,01802 | R360,40 |