CC0402KRX5R8BB104 | |
|---|---|
DigiKey Part Number | 311-1697-2-ND - Tape & Reel (TR) 311-1697-1-ND - Cut Tape (CT) 311-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB104 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,55500 | R5,55 |
| 50 | R0,37780 | R18,89 |
| 100 | R0,32230 | R32,23 |
| 500 | R0,22980 | R114,90 |
| 1 000 | R0,20155 | R201,55 |
| 2 500 | R0,17184 | R429,60 |
| 5 000 | R0,15399 | R769,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,13933 | R1 393,30 |
| 20 000 | R0,12731 | R2 546,20 |
| 30 000 | R0,12129 | R3 638,70 |
| 50 000 | R0,11462 | R5 731,00 |
| 70 000 | R0,11073 | R7 751,10 |
| 100 000 | R0,10698 | R10 698,00 |
| 120 000 | R0,10521 | R12 625,20 |
| 240 000 | R0,09924 | R23 817,60 |
| 250 000 | R0,09892 | R24 730,00 |