CC0805KKX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1459-2-ND - Tape & Reel (TR) 311-1459-1-ND - Cut Tape (CT) 311-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,59000 | R6,59 |
| 10 | R3,89900 | R38,99 |
| 50 | R2,87340 | R143,67 |
| 100 | R2,49380 | R249,38 |
| 500 | R2,03072 | R1 015,36 |
| 1 000 | R1,86731 | R1 867,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,36699 | R4 100,97 |
| 6 000 | R1,26457 | R7 587,42 |
| 9 000 | R1,25875 | R11 328,75 |
| 15 000 | R1,25210 | R18 781,50 |
| 21 000 | R1,24811 | R26 210,31 |
| 30 000 | R1,24420 | R37 326,00 |
| 36 000 | R1,24231 | R44 723,16 |
| 72 000 | R1,23577 | R88 975,44 |
| 75 000 | R1,23541 | R92 655,75 |