0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R7BB105

DigiKey Part Number
311-1365-2-ND - Tape & Reel (TR)
311-1365-1-ND - Cut Tape (CT)
311-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R7BB105
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045 556
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,24800R12,48
50R0,86660R43,33
100R0,75210R75,21
500R0,54970R274,85
1 000R0,50066R500,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,30281R908,43
6 000R0,29923R1 795,38
9 000R0,29738R2 676,42
15 000R0,29526R4 428,90
21 000R0,29398R6 173,58
30 000R0,29273R8 781,90
36 000R0,29213R10 516,68
72 000R0,29004R20 882,88
75 000R0,28993R21 744,75
Manufacturers Standard Package